PDP SEO Portlet

AM2DR-1205SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DR-1205SLPZ
Secondary Manufacturer Part#: AM2DR-1205SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
12.6 V
11.4 V
12 V
1500 V
1
400 mA
2 W
Regulated
5 V
ITE and Industrial
7.05 mm
10.16 mm
19.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$2.5676
100+
$2.5545
200+
$2.5414
500+
$2.5283
1000+
$2.5152