PDP SEO Portlet

AM2DM-1224SH60EZ

Isolated Through Hole DC/DC Converter, ITE, Industrial & Medical, 2 W, 1 Output, Fixed, 24 V, 84 mA, Unregulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DM-1224SH60EZ
Secondary Manufacturer Part#: AM2DM-1224SH60EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6000 V
1
84 mA
2 W
Unregulated
24 V
ITE, Industrial and Medical
9.8 mm
12.5 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.34563
100+
$3.2409
200+
$3.22428
500+
$3.20766
1000+
$3.19104