PDP SEO Portlet

AM2D-2415SH40Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-2415SH40Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 kV
null
null
2 W
15 V
SIP
133.3 mA
Fixed
21.6 V
26.4 V
null
null
null
null
Household, ITE
null
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 6.86
20+
$6.86
100+
$6.825
200+
$5.626
500+
$5.597
1000+
$5.568
SubTotal:
$137.20