PDP SEO Portlet

AM2D-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 15 V, 66.7 mA, -15 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2D-2415DZ is an AM2D-Z series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package and it is pin compatible with multiple manufacturers. Certified by design to meet EN/UL 60950-1, 62368-1.

  • Input voltage range from 21.6V to 26.4V, output voltage is ±15V
  • Maximum output current is ±66.7mA, isolation is 1000VDC
  • Efficiency is 82%
  • Switching frequency is 80KHz (100% load)
  • Plastic UL94-VO case material
  • Operating temperature at full load range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1 kV
-66.7 mA
-15 V
2 W
15 V
SIP
66.7 mA
Fixed
21.6 V
26.4 V
null
10 mm
6 mm
19.5 mm
Household, ITE
null
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 4.35424
20+
$4.35424
100+
$4.13205
200+
$3.6278
500+
$3.6091
1000+
$3.5904
SubTotal:
$87.08