PDP SEO Portlet

AM2D-2412SH30-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 166 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-2412SH30-RZ
Secondary Manufacturer Part#: AM2D-2412SH30-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM2D-RZ series 2W DC-DC converter
  • Input voltage range from 21.6 to 26.4V, output voltage is 12V
  • Maximum output current is 166mA, isolation is 3000VDC
  • Efficiency is 86%
  • Low ripple and noise
  • 7 pin SIP package
  • Pin compatible with multiple manufacturers
  • Non-conductive plastic case
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
3 kV
1
-40 to 85 °C
0.167 A
166 mA
2 W
Regulated
12 V
12 V
Household & ITE
19.5 mm
19.5 x 6 x 10
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.4884
100+
$4.4655
200+
$3.6763
500+
$3.65735
1000+
$3.6384