PDP SEO Portlet

AM2D-2409DH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 9 V, 111.1 mA, -9 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-2409DH52Z
Secondary Manufacturer Part#: AM2D-2409DH52Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2D-2409DH52Z is an AM2D-Z series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package and it is pin compatible with multiple manufacturers. Certified by design to meet IEC/EN/UL 60950-1, 62368-1.

  • Input voltage range from 21.6 to 26.4V, output voltage is ±9V
  • Maximum output current is ±111.1mA, isolation is 5200VDC
  • Efficiency is 80%
  • Switching frequency is 80KHz (100% load)
  • Plastic UL94-VO case material
  • Operating temperature at full load range from -40 to +85°C
  • Dimension (L x W x H) is 19.50 x 7.20 x 10.00mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
5.2 kV
2
-40 to 75 °C
0.111|-0.111 A
111.1 mA
-111.1 mA
2 W
Regulated
9, -9 V
9 V
-9 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$6.70357
100+
$6.36675
200+
$6.3147
500+
$6.28215
1000+
$6.2496