PDP SEO Portlet

AM2D-1515DH30-RZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-1515DH30-RZ
Secondary Manufacturer Part#: AM2D-1515DH30-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
16.5 V
13.5 V
15 V
3 kV
2
-40 to 85 °C
±0.067 A
66 mA
-66 mA
2 W
Regulated
15, -15 V
15 Vdc
-15 Vdc
Household & ITE
19.5 mm
19.5 x 7 x 9.5
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.39114
100+
$4.22175
200+
$3.6763
500+
$3.65735
1000+
$3.6384