PDP SEO Portlet

AM2D-1224DH30Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-1224DH30Z
Secondary Manufacturer Part#: AM2D-1224DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
2
-40 to 75 °C
0.042|-0.042 A
41.7 mA
-41.7 mA
2 W
Regulated
24, -24 V
24 Vdc
-24 Vdc
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.4492
100+
$4.4265
200+
$3.6278
500+
$3.6091
1000+
$3.5904