AM2D-1215DH30-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 15 V, 66 mA, -15 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2D-1215DH30-RZ
Secondary Manufacturer Part#: AM2D-1215DH30-RZ
- RoHS 10 Compliant
- Tariff Charges
AM2D-1215DH30-RZ is an AM2D-RZ series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package. It is pin compatible with multiple manufacturers. Certified by EN55032, class B.
- Input voltage range from 10.8 to 13.2V, output voltage is ±15V
- Maximum output current is ±66mA, isolation is 3000VDC
- Efficiency is 89%
- Typical switching frequency is 70KHz
- Plastic UL94V-0 case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 7.20 x 10.00mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| -0.067|0.067 A | ||
| 66 mA | ||
| -66 mA | ||
| 2 W | ||
| Regulated | ||
| -15, 15 V | ||
| 15 V | ||
| -15 V | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.5 x 7.2 x 10 | ||
| 10 mm | ||
| 7.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |