PDP SEO Portlet

AM2D-1212D-RZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-1212D-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
-83 mA
-12 VDC
2 W
12 VDC
SIP
83 mA
Fixed
10.8 V
13.2 V
null
7.2 mm
10 mm
19.5 mm
Household, ITE
null
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 4.4884
20+
$4.4884
100+
$4.4655
200+
$3.6763
500+
$3.65735
1000+
$3.6384
SubTotal:
$89.77