PDP SEO Portlet

AM2D-1209DH60Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-1209DH60Z
Secondary Manufacturer Part#: AM2D-1209DH60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6 kV
2
-40 to 85 °C
0.111|-0.111 A
111.1 mA
-111.1 mA
2 W
Regulated
9, -9 V
9 Vdc
-9 Vdc
Household & ITE
19.5 mm
19.5 x 6 x 10
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.9621
100+
$8.91638
200+
$8.46131
500+
$8.4177
1000+
$8.37408