PDP SEO Portlet

AM2D-0524SH60Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-0524SH60Z
Secondary Manufacturer Part#: AM2D-0524SH60Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
6 kV
1
-40 to 85 °C
0.083 A
83.3 mA
2 W
Regulated
24 V
24 Vdc
Household & ITE
19.5 mm
19.5 x 6 x 10
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$6.86
100+
$6.825
200+
$5.626
500+
$5.597
1000+
$5.568