PDP SEO Portlet

AM2D-0524DH40Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 24 V, 41.7 mA, -24 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-0524DH40Z
Secondary Manufacturer Part#: AM2D-0524DH40Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2D-0524DH40Z is an AM2D-Z series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package and it is pin compatible with multiple manufacturers. Certified by design to meet EN/UL 60950-1, 62368-1.

  • Input voltage range from 4.5V to 5.5V, output voltage is ±24V
  • Maximum output current is ±41.7mA, isolation is 4000VDC
  • Efficiency is 80%
  • Switching frequency is 80KHz (100% load)
  • Plastic UL94-VO case material
  • Operating temperature at full load range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
4 kV
2
-40 to 75 °C
0.042|-0.042 A
41.7 mA
-41.7 mA
2 W
Regulated
24, -24 V
24 V
-24 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$6.86
100+
$6.825
200+
$5.626
500+
$5.597
1000+
$5.568