PDP SEO Portlet

AM2D-0515DH30-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 15 V, 66 mA, -15 V, -66 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-0515DH30-RZ
Secondary Manufacturer Part#: AM2D-0515DH30-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM2D-RZ series 2W DC-DC converter
  • Input voltage range from 4.5 to 5.5V, output voltage is ±15V
  • Maximum output current is ±66mA, isolation is 3000VDC
  • Efficiency is 87%
  • Low ripple and noise
  • 7 pin SIP package
  • Pin compatible with multiple manufacturers
  • Non-conductive plastic case
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
2
-40 to 85 °C
±0.067 A
66 mA
-66 mA
2 W
Regulated
±15 V
15 V
-15 V
Household & ITE
19.5 mm
19.5 x 6 x 10
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$5.27044
100+
$5.24355
200+
$4.98192
500+
$4.95624
1000+
$4.93056