PDP SEO Portlet

AM2D-0512SH40Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-0512SH40Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 kV
null
null
2 W
12 VDC
SIP
166.7 mA
Fixed
4.5 V
5.5 V
null
null
null
null
Household, ITE
null
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 6.0662
20+
$6.0662
100+
$6.03525
200+
$4.9664
500+
$4.9408
1000+
$4.9152
SubTotal:
$121.32