PDP SEO Portlet

AM2D-0512DH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83.3 mA, -12 V, -83.3 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-0512DH52Z
Secondary Manufacturer Part#: AM2D-0512DH52Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2D-0512DH52Z is an AM2D-Z series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package and it is pin compatible with multiple manufacturers. Certified by design to meet EN/UL 60950-1, 62368-1.

  • Input voltage range from 4.5V to 5.5V, output voltage is ±12V
  • Maximum output current is ±83.3mA, isolation is 5200VDC
  • Efficiency is 78%
  • Switching frequency is 80KHz (100% load)
  • Plastic UL94-VO case material
  • Operating temperature at full load range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
5.2 kV
2
-40 to 75 °C
0.083|-0.083 A
83.3 mA
-83.3 mA
2 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.90232
100+
$8.8569
200+
$8.39826
500+
$8.35497
1000+
$8.31168