PDP SEO Portlet

AM2D-050909DZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-050909DZ
Secondary Manufacturer Part#: AM2D-050909DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 75 °C
0.111 A
111 mA
111 mA
2 W
Regulated
9, 9 V
9 Vdc
9 Vdc
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
7.2 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$5.0274
100+
$5.00175
200+
$4.1225
500+
$4.10125
1000+
$4.08