PDP SEO Portlet

AM2D-0505SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-0505SH30Z
Secondary Manufacturer Part#: AM2D-0505SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2D-0505SH30Z is an AM2D-Z series 2W DC-DC converter. It features low ripple and noise, 7 pin SIP package and it is pin compatible with multiple manufacturers. Certified by design to meet IEC/EN/UL 60950-1, 62368-1.

  • Input voltage range from 4.5 to 5.5V, output voltage is 5V
  • Maximum output current is 400mA, isolation is 3000VDC
  • Efficiency is 78%
  • Switching frequency is 80KHz (100% load)
  • Plastic UL94-VO case material
  • Operating temperature at full load range from -40 to +85°C
  • Dimension (L x W x H) is 0.77 x 0.28 x 0.39inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 75 °C
0.4 A
400 mA
2 W
Regulated
5 V
5 V
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  1438.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.75154
100+
$3.35205
200+
$3.06012
500+
$2.87763
1000+
$2.86272