PDP SEO Portlet

AM2D-0503DZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2D-0503DZ
Secondary Manufacturer Part#: AM2D-0503DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 75 °C
0.2|-0.2 A
200 mA
-200 mA
2 W
Regulated
3.3, -3.3 V
3.3 Vdc
-3.3 Vdc
Household & ITE
19.5 mm
19.5 x 6 x 10 mm
6 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$3.8514
100+
$3.83175
200+
$3.1622
500+
$3.1459
1000+
$3.1296