PDP SEO Portlet

AM20JW-2415DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 20 W, 2 Outputs, Fixed, 15 V, 665 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20JW-2415DH30Z
Secondary Manufacturer Part#: AM20JW-2415DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM20JW-2415DH30Z is an AM20JW-Z series 20W DC to DC converter. It features continuous short circuit protection, over current and over voltage protection.

  • Input voltage range from 9 - 36VDC, output voltage is ±15VDC
  • Maximum output current is ±0.665A
  • Efficiency is 88.5%
  • Ultra wide input range 4:1
  • Remote on/off control
  • No minimum load required
  • Voltage adjustment
  • Soft start, UVLO
  • Operating temperature range from -40°C to +90°C
  • Dimension (L x W x H) is 1.60 x 1.00 x 0.41inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3 kV
2
-0.665|0.665 A
665 mA
665 mA
20 W
Regulated
-15, 15 V
15 V
-15 V
Household & ITE
40.64 mm
40.64 x 25.4 x 10.41 mm
10.41 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$35.58426
100+
$31.64034
200+
$29.9536
500+
$29.7992
1000+
$29.6448