PDP SEO Portlet

AM20JW-2412DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 20 W, 2 Outputs, Fixed, 12 V, 837 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20JW-2412DH30Z
Secondary Manufacturer Part#: AM20JW-2412DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3 kV
2
-0.837|0.837 A
837 mA
837 mA
20 W
Regulated
-12, 12 V
12 Vdc
-12 Vdc
Household & ITE
40.64 mm
40.64 x 25.4 x 10.41 mm
10.41 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$40.5132
100+
$36.27
200+
$29.9536
500+
$29.7992
1000+
$29.6448