PDP SEO Portlet

AM20EW-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 20 W, 2 Outputs, Adj, Fixed, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20EW-2412DZ
Secondary Manufacturer Part#: AM20EW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Soft start
  • Ultra wide 4:1 Input range
  • Industrial temperature range -40 to +85°C
  • Adjustable Output Voltage
  • High efficiency up to 91%
  • Remote On/Off
  • No minimum load required
  • 2” x 1” package

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
-40 to 85 °C
0.835|-0.835 A
835 mA
-835 mA
20 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$45.521
100+
$40.76475
200+
$33.659
500+
$33.4855
1000+
$33.312