PDP SEO Portlet

AM20EW-2405SZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 20 W, 1 Output, Adj, Fixed, 5 V, 4 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20EW-2405SZ-K
Secondary Manufacturer Part#: AM20EW-2405SZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Soft start
  • Ultra wide 4:1 Input range
  • Industrial temperature range -40 to +85°C
  • Adjustable Output Voltage
  • High efficiency up to 91%
  • Remote On/Off
  • No minimum load required
  • 2” x 1” package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$48.0396
100+
$38.81475
200+
$35.2983
500+
$35.11635
1000+
$34.9344