PDP SEO Portlet

AM20EW-2403SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 20 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20EW-2403SZ
Secondary Manufacturer Part#: AM20EW-2403SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM20EW-2403SZ is an AM20EW-Z series 20W DC-DC converter. It features ultra-wide 4:1 input range, adjustable output voltage, remote on/off, 2” x 1” package, soft start. It includes over voltage protection, over current protection, short circuit protection. Certified by designed to meet IEC/EN 60950-1.

  • Input voltage range from 9-36V, output voltage is 3.3V
  • Maximum output current is 5.5A
  • Efficiency is 89%
  • No minimum load required
  • Typical switching frequency is 330KHz(100% load)
  • Nickel coated copper with non conductive base case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L X W X H) is 2.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
-40 to 85 °C
5.5 A
5.5 A
20 W
Regulated
3.3 V
3.3 V
Household & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$45.521
100+
$40.76475
200+
$33.659
500+
$33.4855
1000+
$33.312