PDP SEO Portlet

AM20E-4812DZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 2 Outputs, Fixed, 12 V, 835 mA, -12 V, -835 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20E-4812DZ-K
Secondary Manufacturer Part#: AM20E-4812DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 93%
  • 1600 VDC I/O Isolation
  • Temperature Range -40°C to +85°C
  • Adjustable Output Voltage
  • Remote On/Off Function
  • Soft Start
  • Continuous Short Circuit Protection
  • Over Current & Over Voltage Protection
  • No Minimum Load Required

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
1.6 kV
2
-40 to 85 °C
-0.835|0.835 A
835 mA
-835 mA
20 W
Regulated
-12, 12 V
12 Vdc
-12 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 16.3
16.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$42.913
100+
$38.0288
200+
$34.8012
500+
$32.1904
1000+
$30.0852