AM20E-2415SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 1 Output, Adj, Fixed, 15 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM20E-2415SZ
Secondary Manufacturer Part#: AM20E-2415SZ
- RoHS 10 Compliant
- Tariff Charges
- Wide 2:1 Input Range
- Efficiency up to 93%
- 1600 VDC I/O Isolation
- Temperature Range -40°C to +85°C
- Adjustable Output Voltage
- Remote On/Off Function
- Soft Start
- Continuous Short Circuit Protection
- Over Current & Over Voltage Protection
- No Minimum Load Required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| 1.33 A | ||
| 1.33 A | ||
| 20 W | ||
| Regulated | ||
| 15 V | ||
| 15 Vdc | ||
| Household & ITE | ||
| 50.8 mm | ||
| 25.4 x 50.8 x 10.16 mm | ||
| 10.2 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |