PDP SEO Portlet

AM20E-2415DZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 2 Outputs, Fixed, 15 V, 665 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20E-2415DZ-K
Secondary Manufacturer Part#: AM20E-2415DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 93%
  • 1600 VDC I/O Isolation
  • Temperature Range -40°C to +85°C
  • Adjustable Output Voltage
  • Remote On/Off Function
  • Soft Start
  • Continuous Short Circuit Protection
  • Over Current & Over Voltage Protection
  • No Minimum Load Required

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
2
-40 to 85 °C
-0.665|0.665 A
665 mA
-665 mA
20 W
Regulated
-15, 15 V
15 Vdc
-15 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 16.3
16.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$46.2168
100+
$41.379
200+
$34.1731
500+
$33.99695
1000+
$33.8208