PDP SEO Portlet

AM20E-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 1 Output, Adj, Fixed, 5 V, 4 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20E-1205SZ
Secondary Manufacturer Part#: AM20E-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM20E-Z series 20W DC to DC converter
  • Input voltage range from 9 to 18V, output voltage is 5V
  • Maximum output current is 4A
  • Efficiency is 92%
  • Wide 2:1 input range, 1600VDC I/O isolation
  • Adjustable output voltage, soft start
  • Remote on/off function, no minimum load required
  • Typical switching frequency is 330KHz(100% load), nickel-coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 2.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
4 A
4 A
20 W
Regulated
5 V
5 V
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$43.708
100+
$39.1365
200+
$32.3204
500+
$32.1538
1000+
$31.9872