PDP SEO Portlet

AM20E-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20E-1203SZ
Secondary Manufacturer Part#: AM20E-1203SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 93%
  • 1600 VDC I/O Isolation
  • Temperature Range -40°C to +85°C
  • Adjustable Output Voltage
  • Remote On/Off Function
  • Soft Start
  • Continuous Short Circuit Protection
  • Over Current & Over Voltage Protection
  • No Minimum Load Required

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
5.5 A
5.5 A
20 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$43.708
100+
$39.1365
200+
$32.3204
500+
$32.1538
1000+
$31.9872