PDP SEO Portlet

AM20CW-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 20 W, 2 Outputs, Fixed, 15 V, 667 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20CW-2415DZ
Secondary Manufacturer Part#: AM20CW-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM20CW-Z series 20W DC-DC converter
  • Input voltage range from 9-36V, output voltage is ±15V
  • Maximum output current is ±0.667A, isolation is 1600VDC
  • Efficiency is 89%
  • Ultra-compact footprint 1”x1”
  • Ultra - wide input range 4:1
  • Remote on/off function
  • No minimum load required
  • Over current and over voltage protection
  • Operating temperature range from -40°C to +75°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
0.667|-0.667 A
667 mA
-667 mA
20 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
25.4 mm
25.4 x 25.4 x 9.9 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$47.2654
100+
$42.32475
200+
$34.9491
500+
$34.76895
1000+
$34.5888