PDP SEO Portlet

AM20C-2412SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20C-2412SZ
Secondary Manufacturer Part#: AM20C-2412SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM20C-2412SZ is an AM20C-Z series- 20W DC to DC converter in a ultra-compact 1”x1” footprint.

  • Input voltage of 18-36VDC, output voltage of 12VDC
  • Maximum output current is 1.67A, efficiency is 89%
  • Wide 2:1 input range
  • Isolation is 1600VDC
  • Remote on/off function
  • No minimum load required
  • Adjustable output voltage
  • Over current and over voltage protection
  • Operating temperature range from -40°C to +75°C
  • Dimension is (L x W x H) 1.00 x 1.00 x 0.41inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
1
1.67 A
1.67 A
20 W
Regulated
12 V
12 V
Household & ITE
25.4 mm
25.4 x 25.4 x 9.9 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$40.2976
100+
$38.56125
200+
$33.659
500+
$33.4855
1000+
$33.312