PDP SEO Portlet

AM20C-1215SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 1 Output, Adj, Fixed, 15 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM20C-1215SZ
Secondary Manufacturer Part#: AM20C-1215SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact footprint 1”x1”
  • Adjustable Output Voltage
  • Wide Input Range 2:1
  • Operating Temperature -40°C to +75°C
  • 1600 VDC Isolation
  • Over Current and Over Voltage Protection
  • Remote ON/OFF Function
  • Efficiency up to 90%
  • No Minimum Load Required
  • RoHS Compliant
  • Soft Start

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
1.33 A
1.33 A
20 W
Regulated
15 V
15 Vdc
Household & ITE
25.4 mm
25.4 x 25.4 x 9.9 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$45.521
100+
$40.76475
200+
$33.659
500+
$33.4855
1000+
$33.312