AM20C-1205SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 1 Output, Adj, Fixed, 5 V, 4 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM20C-1205SZ
- RoHS 10 Compliant
- Tariff Charges
- Ultra compact footprint 1”x1”
- Adjustable Output Voltage
- Wide Input Range 2:1
- Operating Temperature -40°C to +75°C
- 1600 VDC Isolation
- Over Current and Over Voltage Protection
- Remote ON/OFF Function
- Efficiency up to 90%
- No Minimum Load Required
- RoHS Compliant
- Soft Start
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 kV | ||
| null | ||
| null | ||
| 20 W | ||
| 5 VDC | ||
| DIP | ||
| 4 A | ||
| Fixed | ||
| 9 V | ||
| 18 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| 2:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |