PDP SEO Portlet

AM1SS-1215SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-1215SH30Z
Secondary Manufacturer Part#: AM1SS-1215SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1SS-1215SH30Z is an AM1SS-Z series 1W DC to DC converter in a 4 pin SIP package.

  • Input voltage range from 10.8-13.2VDC, output voltage is 15VDC
  • Maximum output current is 66.6mA, isolation is 3000VDC
  • Efficiency is 79%
  • Low Ripple And Noise
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Non-conductive black plastic UL94-VO case material
  • Designed to meet IEC 60950-1 standard
  • Free air convection cooling
  • Dimension (L x W x H) is 0.46 x 0.24 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
0.067 A
66.6 mA
1 W
Regulated
15 V
15 V
Household & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$6.0858
120+
$5.27339
200+
$4.9761
520+
$4.95045
1000+
$4.9248