PDP SEO Portlet

AM1SS-1212SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 83.3 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-1212SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Operating Temperature -40°C to +85°C
  • 4 Pin Sip Package
  • Input / Output Isolation 1000 and 3000VDC
  • Low Ripple And Noise
  • Pin Compatible with Multiple Manufacturers
  • High Efficiency up to 81%
  • Continuous Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
1 W
12 VDC
SIP
83.3 mA
Fixed
10.8 V
13.2 V
null
null
null
null
Household, ITE
null
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
Need More?
USD $:
$ 3.97294
40+
$3.97294
120+
$3.52369
200+
$3.3271
520+
$3.30995
1000+
$3.2928
SubTotal:
$158.92