PDP SEO Portlet

AM1SS-1212SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 83.3 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-1212SH30Z
Secondary Manufacturer Part#: AM1SS-1212SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Operating Temperature -40°C to +85°C
  • 4 Pin Sip Package
  • Input / Output Isolation 1000 and 3000VDC
  • Low Ripple And Noise
  • Pin Compatible with Multiple Manufacturers
  • High Efficiency up to 81%
  • Continuous Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
0.083 A
83.3 mA
1 W
Regulated
12 V
12 Vdc
Household & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$6.076
120+
$5.27339
200+
$4.9761
520+
$4.95045
1000+
$4.9248