PDP SEO Portlet

AM1SS-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-1205SZ
Secondary Manufacturer Part#: AM1SS-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1SS-Z series 1W DC to DC converter
  • Input voltage range from 10.8 to 13.2V, output voltage is 5V
  • Maximum output current is 200mA, isolation is 1000VDC, efficiency is 76%
  • 4 pin sip package, low ripple and noise
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Typical switching frequency is 80KHz (100% load , variable)
  • Non-conductive black plastic UL94-VO case material
  • IEC 60950-1 (Designed to meet)
  • Dimensions (L x W x H) is 11.68 x 6.00 x 10.15mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.97294
120+
$3.52369
200+
$3.3271
520+
$3.30995
1000+
$3.2928