PDP SEO Portlet

AM1SS-0515SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-0515SZ
Secondary Manufacturer Part#: AM1SS-0515SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Operating Temperature -40°C to +85°C
  • 4 Pin Sip Package
  • Input / Output Isolation 1000 and 3000VDC
  • Low Ripple And Noise
  • Pin Compatible with Multiple Manufacturers
  • High Efficiency up to 81%
  • Continuous Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
0.067 A
66.6 mA
1 W
Regulated
15 V
15 Vdc
Household & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.067
120+
$3.52369
200+
$3.3271
520+
$3.30995
1000+
$3.2928