AM1SS-0515SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1SS-0515SH30Z
Secondary Manufacturer Part#: AM1SS-0515SH30Z
- RoHS 10 Compliant
- Tariff Charges
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- 4 Pin Sip Package
- Input / Output Isolation 1000 and 3000VDC
- Low Ripple And Noise
- Pin Compatible with Multiple Manufacturers
- High Efficiency up to 81%
- Continuous Short Circuit Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| 0.067 A | ||
| 66.6 mA | ||
| 1 W | ||
| Regulated | ||
| 15 V | ||
| 15 Vdc | ||
| Household & ITE | ||
| 11.68 mm | ||
| 11.68 x 6 x 10.15 mm | ||
| 10.15 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |