PDP SEO Portlet

AM1SS-0512SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 83.3 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-0512SZ
Secondary Manufacturer Part#: AM1SS-0512SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1SS-0512SZ is an AM1SS-Z series 1W DC to DC converter in a 4 pin SIP package.

  • Input voltage range from 4.5-5.5VDC, output voltage is 12VDC
  • Maximum output current is 83.3mA, isolation is 1000VDC
  • Efficiency is 74%
  • Low Ripple And Noise
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Non-conductive black plastic UL94-VO case material
  • Designed to meet IEC 60950-1 standard
  • Free air convection cooling
  • Dimension (L x W x H) is 0.46 x 0.24 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
0.083 A
83.3 mA
1 W
Regulated
15 V
12 V
Household & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.06602
120+
$3.52369
200+
$3.3271
520+
$3.30995
1000+
$3.2928