PDP SEO Portlet

AM1SS-0512SEZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1SS-0512SEZ
Secondary Manufacturer Part#: AM1SS-0512SEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1500 V
1
84 mA
1 W
Unregulated
12 V
ITE and Industrial
6 mm
10 mm
11.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$2.59533
100+
$2.30863
200+
$2.10008
500+
$1.9351
1000+
$1.80954