PDP SEO Portlet

AM1S-0507SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 7.2 V, 138.9 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1S-0507SH30Z
Secondary Manufacturer Part#: AM1S-0507SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1S-0507SH30Z is an AM1S-Z series 1W DC-DC converter in a 4 pin SIP package. Safety specifications are EN55032, IEC61000-4-2(ESD), IEC61000-4-3, IEC61000-4-4(EFT), IEC61000-4-5(Surge), IEC61000-4-6(CS), IEC61000-4-8(PFMF).

  • Input voltage range from 4.5-5.5VDC, output voltage is 7.2VDC
  • Maximum output current is 138.9mA, isolation voltage is 3000VDC
  • Efficiency is 83%
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Free air convection cooling
  • Typical switching frequency is 80KHz(100% load)
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.46 x 0.24 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.14 A
138.9 mA
1 W
Regulated
7.2 V
7.2 V
Household & ITE
11.68 mm
11.68 x 6 x 10.15 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.59718
120+
$4.34558
200+
$4.32329
520+
$4.301
1000+
$4.27872