PDP SEO Portlet

AM1S-0324SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 24 V, 50 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1S-0324SH30Z
Secondary Manufacturer Part#: AM1S-0324SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
50 mA
1 W
Regulated
24 Vdc
Household & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.6354
120+
$4.38945
200+
$4.36694
520+
$4.34443
1000+
$4.32192