PDP SEO Portlet

AM1S-0315SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1S-0315SZ
Secondary Manufacturer Part#: AM1S-0315SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1S-0315SZ is an AM1S-Z series 1W DC-DC converter in a 4 pin SIP package. Safety specifications are EN55032, IEC61000-4-2(ESD), IEC61000-4-3, IEC61000-4-4(EFT), IEC61000-4-5(Surge), IEC61000-4-6(CS), IEC61000-4-8(PFMF).

  • Input voltage range from 2.97-3.63VDC, output voltage is 15VDC
  • Maximum output current is 66.6mA, isolation voltage is 1000VDC
  • Efficiency is 79%
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Free air convection cooling
  • Typical switching frequency is 80KHz(100% load)
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.46 x 0.24 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
1 kV
1
66.6 mA
1 W
Regulated
15 V
Household & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.8812
120+
$2.50304
200+
$2.3377
520+
$2.32565
1000+
$2.3136