PDP SEO Portlet

AM1S-0312SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 100 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1S-0312SH30Z
Secondary Manufacturer Part#: AM1S-0312SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1S-0312SH30Z is an AM1S-Z series 1W DC-DC converter. It features low ripple and noise, 4 pin SIP package and it is pin compatible with multiple manufacturers. Safety specifications are EN55032, IEC61000-4-2(ESD), IEC61000-4-3, IEC61000-4-4(EFT), IEC61000-4-5(Surge), IEC61000-4-6(CS), IEC61000-4-8(PFMF).

  • 1W DC/DC converter
  • Input voltage range from 2.97 to 3.63V, output voltage is 12V
  • Maximum output current is 100mA, isolation is 3000VDC
  • Efficiency is 77%
  • 4 pin SIP package, low ripple and noise
  • Typical switching frequency is 80KHz(100% load)
  • Non-conductive black plastic UL94-VO case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 11.68 x 6.00 x 10.15mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
100 mA
1 W
Regulated
12 V
Household & ITE
11.68 mm
10.15 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.2928
120+
$2.93378
200+
$2.91873
520+
$2.90368
1000+
$2.88864