AM1PS-1212SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 12 V, 83.3 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1PS-1212SZ
Secondary Manufacturer Part#: AM1PS-1212SZ
- RoHS 10 Compliant
- Tariff Charges
AM1PS-1212SZ is an AM1PS-Z series 1W DC to DC converter in a 8 pin DIP package.
- Input voltage of 10.8-13.2VDC, output voltage of 12VDC
- Maximum output current is 83.3mA, efficiency is 78%
- Low ripple and noise
- Isolation voltage is 1000VDC
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Typical switching frequency is 80KHz(100% load, variable)
- Free air convection cooling
- Operating temperature range from -40°C to +85°C
- Dimension is (L x W x H) 0.50 x 0.40 x 0.27inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.083 A | ||
| 83.3 mA | ||
| 1 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Household & ITE | ||
| 12.7 mm | ||
| 12.7 x 10.16 x 6.85 mm | ||
| 6.85 mm | ||
| 10.16 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |