PDP SEO Portlet

AM1PS-0505SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1PS-0505SZ
Secondary Manufacturer Part#: AM1PS-0505SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Operating Temperature -40°Cto +85°C
  • 8 Pin Dip Package
  • Input / Output Isolation 1000 &3000 VDC
  • Low Ripple And Noise
  • Pin Compatible With Multiple Manufacturers
  • High Efficiency Up To 78%
  • Continuous Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 Vdc
Household & ITE
12.7 mm
12.7 x 10.16 x 6.85 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.97294
120+
$3.52369
200+
$3.3271
520+
$3.30995
1000+
$3.2928