PDP SEO Portlet

AM1P-2424SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 24 V, 50 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-2424SZ
Secondary Manufacturer Part#: AM1P-2424SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1P-Z series 1W DC/DC converter
  • Input voltage range from 21.6 to 26.4V, output voltage is 24V
  • Maximum output current is 50mA, isolation is 1000VDC, efficiency is 82%
  • 8 pin DIP package, low ripple and noise
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load)
  • Non-conductive black plastic case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 12.70 x 10.16 x 6.85mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
26.4 V
21.6 V
24 V
1 kV
1
-40 to 85 °C
0.042 A
50 mA
1 W
Regulated
24 V
24 V
Household & ITE
12.7 mm
12.7 x 10.16 x 6.85 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.1066
120+
$2.69745
200+
$2.5414
520+
$2.5283
1000+
$2.5152