PDP SEO Portlet

AM1P-1218DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 18 V, 28 mA, -18 V, -28 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-1218DZ
Secondary Manufacturer Part#: AM1P-1218DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1P-1218DZ is a AM1P-Z series 1W DC/DC converter in a 8 pin DIP package.

  • Input voltage range from 10.8-13.2VDC, output voltage is ±18VDC
  • Maximum output current is ±28mA, isolation voltage is 1000VDC
  • Efficiency is 81%
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load, variable)
  • Operating temperature range from -40 to +85°C
  • Dimension (L x W x H) is 0.50 x 0.40 x 0.27 inches

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
13.2 V
10.8 V
12 V
1 kV
2
-40 to 85 °C
0.028|-0.028 A
28 mA
-28 mA
1 W
Regulated
18, -18 V
18 V
-18 V
Household & ITE
12.7 mm
12.7 x 10.16 x 6.85 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.12054
120+
$3.65735
200+
$3.4532
520+
$3.4354
1000+
$3.4176