PDP SEO Portlet

AM1P-1212SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1P-1212SZ
Secondary Manufacturer Part#: AM1P-1212SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 85 °C
0.083 A
100 mA
1 W
Regulated
12 V
12 V
Household & ITE
12.7 mm
12.7 x 10.16 x 6.85 mm
6.85 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.81673
120+
$2.50304
200+
$2.3377
520+
$2.32565
1000+
$2.3136